RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 1 |
Interface Type | On/Off |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage Range (V) | -0.3 to 29.3 |
Operating Supply Voltage Range (V) | 2.5 to 5.5 |
Switch On Resistance (Ohm) | 30 |
Maximum Power Dissipation (mW) | 1480 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1.29 |
Package Length | 1.83 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 12 |
Lead Shape | Ball |