NXP SemiconductorsFRDM-KL46ZSistema integrato, schede e kit di sviluppo
MKL46Z256VLL4 Microcontroller Development Kit 48MHz CPU 32KB RAM 256KB Flash
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The FRDM-KL46Z is an ultra-low-cost development platform enabled by the Kinetis L series KL4x MCU family built on the ARM® Cortex™-M0+ processor
Dev Kit Features
- MKL46Z256VLL4MCU – 48 MHz, 256 KB flash, 32 KB SRAM, segment LCD, USB OTG (FS) , 100 LQFP
- Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
- Flexible power supply options – USB, coin cell battery, external source
- Easy access to MCU I/O
- Battery-ready, power-measurement access points
- Form factor compatible with Arduino ™ R3 pin layout
- Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
- P&E debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new ARM standard for embedded debug interface
- Refer to the FRDM-KL46Z user’s manual and OpenSDA user’s guide for more information
Kit Includes
- FRDM-KL46Z hardware
- Quick reference card
Dev Kit Additional Information