RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 12 |
Maximum Collector-Emitter Voltage (V) | 11 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@1mA@10mA |
Maximum Emitter Base Voltage (V) | 4.5 |
Maximum DC Collector Current (A) | 0.026 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 0.001(Typ) |
Maximum Collector Cut-Off Current (nA) | 5 |
Minimum DC Current Gain | 48@0.1mA@2V|48@0.1mA@5V|48@10mA@2V|48@10mA@5V|48@1mA@2V|48@1mA@5V |
Minimum DC Current Gain Range | 30 to 50 |
Maximum Junction Ambient Thermal Resistance | 350°C/W |
Typical Input Capacitance (pF) | 0.6 |
Typical Output Capacitance (pF) | 0.5 |
Maximum Transition Frequency (MHz) | 8500(Typ) |
Maximum Noise Figure (dB) | 2.6(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |