RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 10(Typ) |
Maximum Fall Time (ns) | 10(Typ) |
Maximum Propagation Delay Time (ns) | 35 |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 9 |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Supply Current (mA) | 2.5 |
Typical Input Low Threshold Voltage (V) | 5.4 |
Typical Input High Threshold Voltage (V) | 5.8 |
Peak Output Current (A) | 2(Typ) |
Output Resistance (Ohm) | 3 |
Maximum Power Dissipation (mW) | 3300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 8 |
Maximum Turn-Off Delay Time (ns) | 8 |
Packaging | Tube |