RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Type | Analog Switch |
Configuration | Dual SP3T |
Switch Architecture | SP3T |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 6 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Data Rate (Mbps) | 480 |
Maximum Propagation Delay Bus to Bus (ns) | 125(Typ)@3V |
Maximum Frequency (25°C) @ Vcc (MHz) | 800(Typ)@3V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 4.6 |
Typical Supply Current (mA) | 0.0065@3.6V |
Maximum Supply Current (mA) | 0.008@3.6V |
Maximum On Resistance (Ohm) | 15@3.3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Propagation Delay Test Condition (pF) | 10 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |