Infineon Technologies AGITS4060SSJNXUMA1Interruttori limite di corrente
Current Limit SW 1-IN 1-OUT to 3.1A Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |
Connecting a load to a power supply has never been easier with this high side ITS4060SSJNXUMA1 power switch by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.05 Ohm switch on resistance. Its maximum power dissipation is 1500 mW. This device has a supply current of 0.8 mA and a minimum output current of 3.1(Typ) A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.