IXYSIXDN630YIGate driver e Driver di potenza
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Low Side | |
Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
20 | |
18 | |
65 | |
12.5 | |
35 | |
4 | |
0.8(Max) | |
3.5(Min) | |
30 | |
0.16|0.17 | |
-40 | |
125 | |
Extended | |
Under Voltage Lockout | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.8(Max) mm |
Package Width | 9.5(Max) mm |
Package Length | 10.3(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |
Say goodbye to transistors not being provided proper biasing current by using this IXDN630YI power driver by Ixys Corporation. This device has a maximum propagation delay time of 65 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10 V and a maximum of 35 V. This gate driver has an operating temperature range of -40 °C to 125 °C.