Più comprati
STMicroelectronicsL4981AD013TRCorrezione del fattore di potenza
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
By using the power factor correction and pwm L4981AD013TR power factor improvement by STMicroelectronics you can cut down on energy loss and put more money in your wallet. It operates in Current Mode mode. It has a switching frequency of 115 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 0.3 mA. This device has a maximum of 19.5 V.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.