STMicroelectronicsL6563HTRCorrezione del fattore di potenza
Power Factor Correction Controller 0.09mA 16-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
The power factor correction L6563HTR power factor improvement by STMicroelectronics will make your product better and cut energy losses. It operates in CRM, Current Mode mode. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has an operating temperature range of -40 °C to 150 °C. This device has a start-up supply current of 0.09 mA. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V.
EDA / CAD Models |