RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Driver Type | High and Low Side |
Bridge Type | H Bridge |
Number of Drivers | 8 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 8 |
Input Logic Compatibility | 3.3V|5V |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Special Features | Current Limit |
Maximum Turn-On Delay Time (ns) | 1500 |
Maximum Turn-Off Delay Time (ns) | 1500 |
Latch-Up Proof | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Pin Count | 64 |