Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
Fan Motor | |
60(Max) | |
6.4 | |
7 | |
1100 | |
-30 | |
80 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 8 mm |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | MFP-S |
14 | |
Lead Shape | Gull-wing |