STMicroelectronicsLDK220M36RLinear Regulators
LDO Regulator Pos 3.6V 0.2A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.6 | |
0.2 | |
2.5 | |
13.2 | |
0.35@200mA | |
0.05%/V | |
0.003%/mA | |
0.001 | |
500 | |
160°C/W | |
68°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO LDK220M36R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.5 V and 13.2 V. With a fixed output that has a voltage of 3.6 V, this is power management at its best. Using a load regulation of 0.003%/mA and line regulation of 0.05%/V is needed for a programmable DC power supply. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |