Texas InstrumentsLM185H-2.5-SMDRiferimenti tensione
V-Ref Precision 2.5V 20mA 2-Pin TO-46 Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
0.8% | |
150ppm/°C | |
10mV | |
2.5 | |
20 | |
-55 | |
125 | |
Military | |
Tray | |
Diameter | 5.44 |
Mounting | Through Hole |
Package Height | 2.67(Max) |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-46 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |