Texas InstrumentsLM2704EVKit e schede di sviluppo gestione della potenza

LM2704 DC to DC Converter and Switching Regulator Chip 20VDC Output Evaluation Board

Save the earth with a better design by implementing this LM2704EV power management development kit by Texas Instruments. This part has single output.
  • Dev Kit Description

    M2704, Micropower Step-Up DC/DC Converter with 550mA Peak Current Limit

  • Dev Kit Features

    -550mA, 0.7 Ohm, internal switch
    -Uses small surface mount components
    -Adjustable output voltage up to 20V
    -2.2V to 7V input range
    -Input undervoltage lockout
    -0.01 microA shutdown current
    -Small 5-lead SOT-23 package

  • Dev Kit Additional Information

A datasheet is only available for this product at this time.