RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Process Technology | CMOS |
Output Type | Adjustable |
Output Voltage (V) | 3 to 24 |
Maximum Output Current (A) | 0.1(Min) |
Maximum Input Voltage (V) | 33(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.2@10mA|0.6@100mA |
Reference Voltage (V) | 1.26 |
Line Regulation | 1.5mV/V |
Load Regulation | 1% |
Maximum Quiescent Current (mA) | 1 |
Junction to Ambient | 50°C/W |
Junction to Case | 3°C/W |
Special Features | Reverse Battery Protection|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.25(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |