RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±5 |
Output Type | Fixed |
Output Voltage (V) | 8 |
Maximum Output Current (A) | 0.5(Min) |
Minimum Input Voltage (V) | 9 |
Maximum Input Voltage (V) | 26 |
Maximum Dropout Voltage @ Current (V) | 0.25@50mA|1@500mA |
Line Regulation | 24mV(Typ) |
Load Regulation | 8mV(Typ) |
Maximum Quiescent Current (mA) | 10 |
Junction to Ambient | 41.8°C/W |
Junction to Case | 43.5°C/W |
Special Features | Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Pin Count | 4 |
Lead Shape | Gull-wing |