RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 5 to 20 |
Maximum Output Current (A) | 1(Min) |
Minimum Input Voltage (V) | 6 |
Maximum Input Voltage (V) | 26 |
Maximum Dropout Voltage @ Current (V) | 0.2@100mA|0.8@1A |
Reference Voltage (V) | 1.313 |
Line Regulation | 4mV/V(Typ) |
Load Regulation | 7mV/V(Typ) |
Maximum Quiescent Current (mA) | 15 |
Junction to Ambient | 32.1°C/W |
Junction to Case | 25.6°C/W |
Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 8.64 |
Package Width | 4.57 |
Package Length | 10.16 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |
Lead Shape | Through Hole |