onsemiLM431SAIMFXRiferimenti tensione
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
2% | |
50ppm/°C(Typ) | |
2.5 to 36 | |
37 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23FL |
3 | |
Lead Shape | Flat |
EDA / CAD Models |