ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 2 |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 25 |
Maximum Fall Time (ns) | 25 |
Maximum Propagation Delay Time (ns) | 40 |
Input Logic Compatibility | TTL |
Minimum Operating Supply Voltage (V) | 3.5 |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Supply Current (mA) | 2 |
Peak Output Current (A) | 5(Typ) |
Output Resistance (Ohm) | 1.4|30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |