29
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
29
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
Categories
Optoelettronica
Fotoaccoppiatori
Transistor e fotoaccoppiatori in uscita fotovoltaici
LOC111 BIN F - IXYS
Video Transcript
IXYS
LOC111 BIN F
Transistor e fotoaccoppiatori in uscita fotovoltaici
Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Standard
CSA|UL
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
5
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.35 mm
Package Length
9.65 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: