Texas InstrumentsLP2950CDTX-3.3/NOPBLinear Regulators
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5(Typ) | |
Fixed | |
3.3 | |
0.1 | |
2.3 | |
30 | |
0.08@100uA|0.45@100mA | |
0.2% | |
0.2% | |
8 | |
51.3°C/W | |
53.5°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 | |
Lead Shape | Gull-wing |