Texas Instruments LP2980AIM5-5.0 Linear Regulators

LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO LP2980AIM5-5.0 linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V. It has an overall accuracy of ±0.75 %. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 0.014%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Texas InstrumentsLP2980AIM5-5.0Linear Regulators

LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO LP2980AIM5-5.0 linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V. It has an overall accuracy of ±0.75 %. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 0.014%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.