50% Off

Texas InstrumentsLP2989IM-1.8Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube

Keep the energy stable for every system by using this LDO LP2989IM-1.8 linear regulator by Texas Instruments. It has an overall accuracy of ±1.25 %. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.1 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.4%V(Typ) and line regulation of 0.014%/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

89 pezzi: Spedizione in giornata

This item has been discontinued

    Total$0.19Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1740+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Malaysia
      • In Stock: 89 pezzi
      • Price: $0.1926