Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
2 | |
0.35 | |
0.7 | |
4.5 | |
0.2@350mA | |
0.028 | |
95°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection|Under Voltage Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 0.99(Max) |
Package Length | 1.36(Max) |
PCB changed | 5 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
5 | |
Lead Shape | Ball |