RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A002A1 |
Stato del componente | Active |
Codice HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Family Name | QorIQ LS1020A |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A7 |
Core Architecture | ARM |
Number of CPU Cores | 2 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
Interface Type | Ethernet/I2C/I2S/SPI/UART/USB |
Maximum Speed (MHz) | 1000 |
UART | 10 |
USART | 0 |
Data Cache Size | 32KB |
USB | 2 |
Multiply Accumulate | No |
SPI | 2 |
I2C | 3 |
I2S | 4 |
CAN | 0 |
Memory Card Interface | MMC/SD |
Ethernet | 3 |
Minimum Operating Supply Voltage (V) | 0.97 |
Typical Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 1.03 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 525 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 525 |