Analog DevicesLT1965IQ-2.5Linear Regulators
LDO Regulator Pos 2.5V 1.1A 6-Pin(5+Tab) DDPAK Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
2.5 | |
1.1 | |
1.8 | |
20 | |
0.08@1mA|0.175@100mA|0.25@500mA|0.36@1100mA | |
11.5mV | |
16.5mV | |
30°C/W | |
3°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |