RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 1.8 |
Maximum Output Current (A) | 5 |
Minimum Input Voltage (V) | 0.95 |
Maximum Input Voltage (V) | 3 |
Maximum Dropout Voltage @ Current (V) | 0.035@1A|0.065@2.5A|0.12@5A |
Line Regulation | 1mV |
Load Regulation | -3mV |
Junction to Ambient | 35°C/W |
Special Features | Current Foldback Protection|Current Limit|Reverse Current Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |