RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1(Typ) |
Output Type | Adjustable |
Output Voltage (V) | 0 to 23 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 1.2 |
Maximum Input Voltage (V) | 23 |
Maximum Dropout Voltage @ Current (V) | 0.025@100mA|0.19@1A|0.51@3A |
Line Regulation | 0.01mV/V |
Load Regulation | -10nA(Typ) |
Maximum Quiescent Current (mA) | 0.5 |
Junction to Ambient | 40°C/W |
Junction to Case | 3°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |
Lead Shape | Formed |