Analog DevicesLT3748IMS#WTRPBFControllers DC-DC
DC/DC Cntrlr Single-OUT Flyback Automotive AEC-Q100 12-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
Flyback | |
5 | |
100 | |
5 to 100 | |
1.3(Typ) | |
1.3 | |
Yes | |
No | |
Yes | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 |