RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down|Step Up |
Maximum Switching Frequency (kHz) | 700 |
Minimum Input Voltage (V) | 4.7 |
Maximum Input Voltage (V) | 60 |
Typical Quiescent Current (mA) | 3 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.2/1.7 |
Minimum Switching Frequency (kHz) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 38 |
Lead Shape | Gull-wing |