Analog DevicesLT3991IMSE-5#PBFConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |