Analog DevicesLT6654AHLS8-5#PBFRiferimenti tensione
V-Ref Precision 5V 10mA 8-Pin CLCC Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLCC |
8 |
EDA / CAD Models |