RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 3 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 2.3|3.036|Adj |
Typical Reset Threshold Voltage (V) | 2.337|3.085|Adj |
Maximum Reset Threshold Voltage (V) | 2.375|3.135|Adj |
Monitored Voltage (V) | 2.5|3.3|Adj |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 7 |
Maximum Supply Current (uA) | 30 |
Power Fail Detection | No |
Watchdog Timer | Yes |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Type | Supply Voltage Supervisor |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |