Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
260 | |
Open Drain | |
No | |
No | |
No | |
No | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |