Analog DevicesLTC3440EMS#PBFConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.5V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 5.5V 0.6A 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |