RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 7 |
Maximum Switching Frequency (kHz) | 590 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 28 |
Operating Supply Voltage (V) | 4.5 to 28 |
Maximum Supply Current (mA) | 0.45(Typ) |
Minimum Switching Frequency (kHz) | 480 |
Typical Switching Frequency (kHz) | 550 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |