RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 5.5 |
Maximum Switching Frequency (kHz) | 790 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 38 |
Operating Supply Voltage (V) | 4 to 38 |
Maximum Supply Current (mA) | 1.2(Typ) |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.4/2.6 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.1/1.5 |
Minimum Switching Frequency (kHz) | 710 |
Typical Switching Frequency (kHz) | 750 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |