RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 3 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 13.5 |
Maximum Switching Frequency (kHz) | 750 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 24 |
Operating Supply Voltage (V) | 4.5 to 24 |
Maximum Supply Current (mA) | 4.1(Typ) |
Typical Quiescent Current (mA) | 42 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.6 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.5 |
Minimum Switching Frequency (kHz) | 250 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 40 |
Lead Shape | No Lead |