Analog DevicesLTC3872ETS8#TRControllers DC-DC
DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Up | |
1.2 to 60 | |
650 | |
2.75 | |
9.8 | |
2.75 to 9.8 | |
0.4 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |