onsemiLV8729V-MPB-HControllo motore movimento
Stepper Motor Driver 44-Pin SSOP EP Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
44 | |
Lead Shape | Gull-wing |
Are you looking to reduce costs? The ON Semiconductor stepper LV8729V-MPB-H stepper motor driver can automate a wide variety of machines to fit your needs! This motor controller has a minimum operating temperature of -30 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 32 V.
EDA / CAD Models |