30
Nuovo
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
30
Nuovo
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
Categories
Attenuatori
Attenuatori fissi/variabili
Attenuatori fissi
M3933/16-42N - Amphenol SV Microwave
Video Transcript
Amphenol SV Microwave
M3933/16-42N
Attenuatore fisso
Attenuator 18GHz Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.10
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
SMA Plug(Male)/SMA Jack(Female)
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
18
Attenuation Tolerance (dB)
±0.7
Maximum Attenuation (dB)
18(Typ)
Maximum VSWR
1.35
Impedance (Ohm)
50
Maximum Power Rating (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Diameter
9.4
Mounting
Stud
Package Length
31.5(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Manufacturer Lead Time:
26 settimane
Price:
$162.07
1+
$162.07
50+
$159.77
100+
$156.38
250+
$152.84