Maxim IntegratedMAX14636EVB+TGestione batteria
Battery Charger Detector 10-Pin UTQFN T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.6 |
Package Length | 2.1 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UTQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |