Maxim IntegratedMAX1616EUK+Linear Regulators
LDO Regulator Pos 1.24V to 28V 0.03A 5-Pin SOT-23 T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
CMOS | |
Adjustable | |
1.24 to 28 | |
0.03 | |
4 | |
28 | |
0.35@30mA | |
0.008 | |
571 | |
81°C/W | |
Thermal Protection | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |