Maxim IntegratedMAX314EUE+TAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
325@12V | |
185@±15V | |
Single | |
Single | |
4.5 | |
12|15|18|24|28|5|9 | |
30 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
±0.0000001@±16.5V | |
±0.001@±16.5V | |
100 | |
100 | |
25@12V | |
25 to 35 | |
Dual|Single | |
457 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |