Maxim IntegratedMAX4624EZT+Analog Switch Multiplexers
Analog Switch Single SPDT 6-Pin SOT-23 T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.65(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |