Maxim IntegratedMAX5087BATE+Linear Regulators
Standard Regulator Pos 2.5V to 11V5V 0.4A 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable|Fixed | |
2.5 to 11|5 | |
0.4(Min) | |
6.5 | |
45 | |
2.2@400mA | |
1.235(Typ) | |
1mV/V | |
0.1Ohm(Typ) | |
2666 | |
30°C/W | |
2°C/W | |
Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |