Maxim IntegratedMAX6071BAUT30+Riferimenti tensione
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.08% | |
8ppm/°C | |
90uV/mA(Typ) | |
200uV/V | |
3 | |
6 | |
10 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |