Maxim IntegratedMAX6351TZUT+Supervisory Circuits
Processor Supervisor 3.08V/2.32V 2 Active Low/Push-Pull 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
280 | |
Active Low/Push-Pull | |
BiCMOS | |
2.28|3.03 | |
2.32|3.08 | |
2.35|3.14 | |
1.8|2.5|3|3.3|5 | |
1 | |
5.5 | |
20(Typ) | |
695 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |