Maxim IntegratedMAX6738XKTD3+TSupervisory Circuits
Processor Supervisor 3.075V/0.788V 2 Active Low/Open Drain 5-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
225(Typ) | |
Active Low/Open Drain | |
BiCMOS | |
0.765|3 | |
0.788|3.075 | |
0.81|3.15 | |
0.9 to 3.3|1.8 to 5 | |
1 | |
5.5 | |
10(Typ) | |
247 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |