Maxim IntegratedMAX8865TEUA+Linear Regulators
LDO Regulator Pos 1.25V to 5.5V3.15V 0.1A 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
2 | |
Positive | |
Adjustable|Fixed | |
1.25 to 5.5|3.15 | |
0.1(Min) | |
2.5 | |
5.5 | |
0.12@50mA | |
1.288 | |
0%/V(Typ) | |
0.012%/mA(Typ) | |
330 | |
244°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |